There are no models available for this part yet.
Overview of FCBR425QB2C50 by Coherent Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FCBR425QB2C50 by Coherent Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
775-FCBR425QB2C50-ND
|
DigiKey | CABLE OPT 4X25G OMNI QSFP 50M Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$354.5100 | Buy Now | |
DISTI #
FCBR425QB2C50
|
Avnet Americas | 4-Channel Active Optical Cable for InfiniBand and Omni-Path 4x25Gbps QSFP-QSFP 50m - Bulk (Alt: FCBR425QB2C50) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$651.0106 | Buy Now | |
DISTI #
508-FCBR425QB2C50
|
Mouser Electronics | Fiber Optic Cable Assemblies 4x25G, full-duplex, InfiniBand, QSFP cable ends, electrical limiting interface, RoHS, multimode, 2.5W, 0/70C operation. Internal optics: 850nm VCSEL array, PIN array, round riser LSZH rated cable, 50m length, GEN2 RoHS: Compliant | 0 |
|
$328.4600 / $354.4900 | Order Now |