Part Details for FCBR425QB2CX0 by Coherent Inc
Overview of FCBR425QB2CX0 by Coherent Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCBR425QB2CX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FCBR425QB2CX0-ND
|
DigiKey | CABLE OPT 4X25G OMNI QSFP 100M Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$469.6500 | Buy Now |
DISTI #
FCBR425QB2CX0
|
Avnet Americas | 4-Channel Active Optical Cable for InfiniBand and Omni-Path 4x25Gbps QSFP-QSFP 100m - Bulk (Alt: FCBR425QB2CX0) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$409.2000 / $447.3303 | Buy Now |
DISTI #
508-FCBR425QB2CX0
|
Mouser Electronics | Fiber Optic Cable Assemblies 4x25G, full-duplex, InfiniBand, QSFP cable ends, electrical limiting interface, RoHS, multimode, 2.5W, 0/70C operation. Internal optics: 850nm VCSEL array, PIN array, round riser LSZH rated cable, 100m length, GEN2 RoHS: Compliant | 0 |
|
$435.1400 / $469.6200 | Order Now |
DISTI #
FCBR425QB2CX0
|
Avnet Americas | 4-Channel Active Optical Cable for InfiniBand and Omni-Path 4x25Gbps QSFP-QSFP 100m - Bulk (Alt: FCBR425QB2CX0) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$409.2000 / $447.3303 | Buy Now |