Part Details for FCBR425QE2C01-WX by Coherent Inc
Overview of FCBR425QE2C01-WX by Coherent Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCBR425QE2C01-WX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCBR425QE2C01-WX
|
Avnet Americas | 4X25G, FULL-DUPLEX, ETHERNET, QSFP CABLE ENDS, ELECTRICAL LIMITING INTERFACE, ROHS, MULTIMODE, 2.5W, 0/70 C OPERATION. INTERNAL OPTICS: 850NM VCSEL ARRAY, PIN ARRAY, ROUND RISER LSZH RATED CABLE, 1M - Bulk (Alt: FCBR425QE2C01-WX) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$110.8800 / $121.2121 | Buy Now |
DISTI #
508-FCBR425QE2C01-WX
|
Mouser Electronics | Fiber Optic Cable Assemblies 4x25G, full-duplex, Ethernet, QSFP cable ends, electrical limiting interface, RoHS, multimode, 2.5W, 0/70C operation. Internal optics: 850nm VCSEL array, PIN array, round riser LSZH rated cable, 1m length, Alternate design RoHS: Compliant | 0 |
|
$123.0000 / $144.2000 | Order Now |
DISTI #
FCBR425QE2C01-WX
|
Avnet Americas | 4X25G, FULL-DUPLEX, ETHERNET, QSFP CABLE ENDS, ELECTRICAL LIMITING INTERFACE, ROHS, MULTIMODE, 2.5W, 0/70 C OPERATION. INTERNAL OPTICS: 850NM VCSEL ARRAY, PIN ARRAY, ROUND RISER LSZH RATED CABLE, 1M - Bulk (Alt: FCBR425QE2C01-WX) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$110.8800 / $121.2121 | Buy Now |