Part Details for FCBR425QM2C03 by Coherent Inc
Overview of FCBR425QM2C03 by Coherent Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCBR425QM2C03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FCBR425QM2C03-ND
|
DigiKey | 4X25G, FULL-DUPLEX,MULTIRATE, QS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$460.8120 / $479.2400 | Buy Now |
DISTI #
FCBR425QM2C03
|
Avnet Americas | - Bulk (Alt: FCBR425QM2C03) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$234.9600 / $256.8542 | Buy Now |
DISTI #
FCBR425QM2C03
|
Avnet Americas | - Bulk (Alt: FCBR425QM2C03) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$234.9600 / $256.8542 | Buy Now |
DISTI #
508-FCBR425QM2C03
|
Mouser Electronics | Fiber Optic Cable Assemblies 4x25G, full-duplex,Multirate, QSFP cable ends, electrical limiting interface, RoHS, multimode, 0/70C operation. Internal optics: 850nm VCSEL array, PIN array, round riser LSZH rated cable, 3m length, GEN2 RoHS: Compliant | 0 |
|
$240.8900 / $269.6500 | Order Now |
DISTI #
FCBR425QM2C03
|
Avnet Americas | - Bulk (Alt: FCBR425QM2C03) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$234.9600 / $256.8542 | Buy Now |
DISTI #
FCBR425QM2C03
|
Avnet Americas | - Bulk (Alt: FCBR425QM2C03) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$234.9600 / $256.8542 | Buy Now |