Part Details for FCBR850QE1C15 by Coherent Inc
Overview of FCBR850QE1C15 by Coherent Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCBR850QE1C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCBR850QE1C15
|
Avnet Americas | Cable Assembly Fiber Optic 15m QSFP-DD to QSFP-DD Plug-Plug - Bulk (Alt: FCBR850QE1C15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,222.0000 / $1,344.2000 | Buy Now |
DISTI #
508-FCBR850QE1C15
|
Mouser Electronics | Fiber Optic Cable Assemblies 8X 50 Gbps, 15M, Ethernet, Quadwire cable, MMF, Round Cable, Riser/LSZH Rated, 10W, 0/70C operation, ROHS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
FCBR850QE1C15
|
Avnet Americas | Cable Assembly Fiber Optic 15m QSFP-DD to QSFP-DD Plug-Plug - Bulk (Alt: FCBR850QE1C15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,222.0000 / $1,344.2000 | Buy Now |