Part Details for FCBS0550 by onsemi
Overview of FCBS0550 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FCBS0550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0970
|
Newark | Power Module, 500V 5A, Spm27-Ba, 550 |Onsemi FCBS0550 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9700 / $15.8300 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 7A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$13.2200 / $15.5500 | Buy Now |
|
Chip1Cloud | Smart Power Module (SPM) | IC SMART POWER MOD SPM27-BA | 1500 |
|
RFQ | |
DISTI #
4185310
|
Farnell | POWER MODULE, 500V 5A, SPM27-BA, 550 RoHS: Compliant Min Qty: 60 Lead time: 3 Weeks, 1 Days Container: Each | 60 |
|
$15.5862 | Buy Now |
Part Details for FCBS0550
FCBS0550 CAD Models
FCBS0550 Part Data Attributes:
|
FCBS0550
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCBS0550
onsemi
Intelligent Power Module (IPM), Motion Control, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | Module-27 | |
Manufacturer Package Code | MODFG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 7 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,27LEAD,1.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 23 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |