Part Details for FCC-A-C8 by Panduit Corp
Overview of FCC-A-C8 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FCC-A-C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9828
|
Newark | Clip, Ribbon Cable, Adhesive, Pk100, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Grey, External Length:25.4Mm, Externalrohs Compliant: Yes |Panduit FCC-A-C8 (Alternate Part Number: 07498359347 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 16 |
|
$54.5800 / $61.4100 | Buy Now |
DISTI #
81F4613
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Grey, External Length:25.4Mm, External Width:27.7Mm Rohs Compliant: Yes |Panduit FCC-A-C8 (Alternate Part Number: 07498359347 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 7 |
|
$48.8300 / $53.4400 | Buy Now |
DISTI #
298-14491-ND
|
DigiKey | CBL CLIP FLAT C-TYPE GRAY ADH Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
14662 In Stock |
|
$0.5273 / $0.6700 | Buy Now |
DISTI #
81F4613
|
Avnet Americas | Cable Accessories Adhesive Backed Clip Polyvinyl Chloride Gray - Boxed Product (Development Kits) (Alt: 81F4613) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 7 Partner Stock |
|
$48.8300 / $53.4400 | Buy Now |
DISTI #
FCC-A-C8
|
Avnet Americas | Cable Accessories Adhesive Backed Clip Polyvinyl Chloride Gray - Bulk (Alt: FCC-A-C8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9300 | Buy Now |
DISTI #
644-FCC-A-C8
|
Mouser Electronics | Cable Mounting & Accessories RIBBON CABLE CLIP RoHS: Compliant | 10234 |
|
$0.4990 / $0.6400 | Buy Now |
DISTI #
70044442
|
RS | Flat Cable Clips, 1.09" (27.7mm) Width, Gray, Rubber Adhesive Backed, PVC | Panduit FCC-A-C8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 42 |
|
$53.8200 / $60.4700 | Buy Now |
DISTI #
72259768
|
RS | Flat Cable Clips, 1.09" (27.7mm) Width, Gray, Rubber Adhesive Backed, PVC | Panduit FCC-A-C8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4860 / $0.5220 | RFQ |
DISTI #
PANFCC-A-C8
|
Heilind Electronics | Flat Cable Clip, Adh., Any Width | Americas - 0 in Stock |
|
$0.4725 / $0.4953 | Buy Now |
|
Onlinecomponents.com | Flat cable clips, any width flat cable, 1.09" (27.7mm) width, gray, standard package. RoHS: Compliant |
5775 In Stock 20500 Factory Stock |
|
$0.5170 / $0.5860 | Buy Now |