There are no models available for this part yet.
Overview of FCC4102D/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for FCC4102D/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK6036
|
Newark | D Sub Contact, Socket, Crimp Rohs Compliant: Yes |Positronic FCC4102D/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$17.3000 / $22.7400 | Buy Now | |
DISTI #
46AJ6109
|
Newark | Fcc4102D/Aa |Positronic FCC4102D/AA RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $10.7000 | Buy Now | |
DISTI #
4306-FCC4102D/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
41 In Stock |
|
$7.3625 / $9.2000 | Buy Now | |
DISTI #
276-FCC4102D/AA
|
Mouser Electronics | D-Sub Contacts RoHS: Compliant | 29 |
|
$11.4500 / $17.5500 | Buy Now | |
DISTI #
POSFCC4102D/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 125 in Stock |
|
$9.8147 / $24.6928 | Buy Now | |
DISTI #
POSFCC4102D/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 225 |
|
$9.8147 / $24.6928 | Buy Now | |
Powell Electronics | Socket Contact Min Qty: 1 | 431 |
|
$15.0800 / $18.1000 | Buy Now |
CAD Models for FCC4102D/AA by Amphenol Positronic
Part Data Attributes for FCC4102D/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Connector Support Type
|
CONNECTOR ACCESSORY
|