There are no models available for this part yet.
Overview of FCD-62414 by Quest Technology International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-2414LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Natural Color, 24 Positions, Non GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for FCD-62414 by Quest Technology International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2229-FCD-62414-ND
|
DigiKey | RACEWAY CEILING DROP ACCESORY 1 Min Qty: 12 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
274 In Stock |
|
$2.6900 | Buy Now | |
DISTI #
70121511
|
RS | RACEWAY, 1 IN, WHITE, CEILING DROP | Quest Technology International Inc. FCD-62414 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $2.7200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $5.3700 | Buy Now | ||
DISTI #
10137534
|
TestEquity LLC | Quest Technology FCD-62414 Ceiling Drop Raceway Accessory, 1'', White, 12/Pk | 0 |
|
$3.7600 | Buy Now |