Part Details for FCD3400N80Z by Fairchild Semiconductor Corporation
Overview of FCD3400N80Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FCD3400N80Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 800V 2A DPAK | 1980 |
|
RFQ |
Part Details for FCD3400N80Z
FCD3400N80Z CAD Models
FCD3400N80Z Part Data Attributes:
|
FCD3400N80Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FCD3400N80Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Moisture Sensitivity Level | 1 |