Part Details for FCD5N60TM by onsemi
Results Overview of FCD5N60TM by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCD5N60TM Information
FCD5N60TM by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FCD5N60TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6098
|
Newark | Mosfet, N, 650V, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:4.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Power Dissipation:54Wrohs Compliant: Yes |Onsemi FCD5N60TM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4062 |
|
$1.4500 / $2.5400 | Buy Now |
DISTI #
20M1154
|
Newark | Power Mosfet, N Channel, 4.6 A, 650 V, 950 Mohm, 10 V, 5 V |Onsemi FCD5N60TM RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7190 / $0.9740 | Buy Now |
DISTI #
FCD5N60TM
|
Avnet Americas | Trans MOSFET N-CH 600V 4.6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FCD5N60TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7016 / $0.7469 | Buy Now |
DISTI #
FCD5N60TM
|
Avnet Americas | Trans MOSFET N-CH 600V 4.6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FCD5N60TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6656 / $0.7355 | Buy Now |
DISTI #
FCD5N60TM
|
Avnet Americas | Trans MOSFET N-CH 600V 4.6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FCD5N60TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6656 / $0.7355 | Buy Now |
|
Bristol Electronics | 890 |
|
RFQ | ||
DISTI #
FCD5N60TM
|
TME | Transistor: N-MOSFET, unipolar, 600V, 2.9A, 54W, DPAK Min Qty: 1 | 0 |
|
$0.9500 / $1.6400 | RFQ |
DISTI #
FCD5N60TM
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.7100 | Buy Now |
DISTI #
FCD5N60TM
|
Avnet Silica | Trans MOSFET NCH 600V 46A 3Pin2Tab DPAK TR (Alt: FCD5N60TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FCD5N60TM
|
EBV Elektronik | Trans MOSFET NCH 600V 46A 3Pin2Tab DPAK TR (Alt: FCD5N60TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FCD5N60TM
FCD5N60TM CAD Models
FCD5N60TM Part Data Attributes
|
FCD5N60TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCD5N60TM
onsemi
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mΩ, DPAK, DPAK-3 / TO-252-3, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 / TO-252-3 | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 159 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4.6 A | |
Drain-source On Resistance-Max | 0.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 54 W | |
Pulsed Drain Current-Max (IDM) | 13.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCD5N60TM
This table gives cross-reference parts and alternative options found for FCD5N60TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCD5N60TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCD5N60TM | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4.6A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, DPAK-3 | FCD5N60TM vs FCD5N60TM |
FCD5N60TM_WS | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 7A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | FCD5N60TM vs FCD5N60TM_WS |
IPD65R950C6 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 650V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC, DPAK-3/2 | FCD5N60TM vs IPD65R950C6 |