-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6099
|
Newark | Mosfet, N Channel, 600V, 7A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Onsemi FCD7N60TM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2097 |
|
$1.3900 / $2.4500 | Buy Now |
DISTI #
20M1156
|
Newark | Sf1 600V 600Mohm E Dpak/Reel Rohs Compliant: Yes |Onsemi FCD7N60TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9620 / $1.3100 | Buy Now |
DISTI #
FCD7N60TMCT-ND
|
DigiKey | MOSFET N-CH 600V 7A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5965 In Stock |
|
$0.9785 / $2.2600 | Buy Now |
DISTI #
FCD7N60TM
|
Avnet Americas | Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FCD7N60TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $0.9620 | Buy Now |
DISTI #
512-FCD7N60TM
|
Mouser Electronics | MOSFET N-CH/600V/7A SuperFET RoHS: Compliant | 20628 |
|
$0.9460 / $2.1700 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.6 Ohm Surface Mount SuperFET Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.6 Ohm Surface Mount SuperFET Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
DISTI #
FCD7N60TM
|
Avnet Americas | Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FCD7N60TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $0.9620 | Buy Now |
|
Ameya Holding Limited | Min Qty: 625 | 2205 |
|
$2.1431 / $2.2095 | Buy Now |
DISTI #
FCD7N60TM
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCD7N60TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCD7N60TM
onsemi
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |