There are no models available for this part yet.
Overview of FCE17A15PM440 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PM440 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 820pF |
Price & Stock for FCE17A15PM440 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FCE17A15PM440
|
Avnet Americas | FILT D SUB SOLDER CUP" - Bag (Alt: FCE17A15PM440) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-FCE17A15PM440
|
Mouser Electronics | D-Sub Standard Connectors FILT D SUB SOLDER CUP RoHS: Compliant | 0 |
|
Order Now |