Part Details for FCE1UWH by Panduit Corp
Overview of FCE1UWH by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCE1UWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18967-ND
|
DigiKey | RACK MOUNT FIBER ENCLOSURE 1RU ( Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$393.5824 / $418.9700 | Buy Now |
DISTI #
FCE1UWH
|
Avnet Americas | Enclosure Fiber Cassette Steel White 4 FAP Openings 1RU Rack Mount 43.9mm x 447mm x 414mm - Bulk (Alt: FCE1UWH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$402.2600 | Buy Now |
DISTI #
644-FCE1UWH
|
Mouser Electronics | Wire Ducting & Raceways Rack Mount Fiber Enclosure 1RU (White) RoHS: Compliant | 0 |
|
$580.8900 / $599.0900 | Order Now |
DISTI #
PANFCE1UWH
|
Heilind Electronics | RACK MOUNT FIBER ENCLOSURE 1RU WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$402.2600 / $445.7200 | Buy Now |
DISTI #
FCE1UWH
|
Avnet Americas | Enclosure Fiber Cassette Steel White 4 FAP Openings 1RU Rack Mount 43.9mm x 447mm x 414mm - Bulk (Alt: FCE1UWH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$402.2600 | Buy Now |
DISTI #
000000000005832794
|
Sager | Wire Ducting & Raceways Rack Mount Fiber Enclosure 1RU (White) Min Qty: 1 | 0 |
|
$438.4300 / $460.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$402.2600 / $445.7200 | Buy Now |
Part Details for FCE1UWH
FCE1UWH CAD Models
FCE1UWH Part Data Attributes:
|
FCE1UWH
Panduit Corp
Buy Now
|
Compare Parts:
FCE1UWH
Panduit Corp
|
Samacsys Manufacturer | Panduit |