Part Details for FCF05JT683 by Prosperity Dielectrics Co Ltd
Overview of FCF05JT683 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF05JT683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805 RoHS: Compliant |
|
|
RFQ |