Part Details for FCF8-10-01-L-08.66-S by Samtec Inc
Overview of FCF8-10-01-L-08.66-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-10-01-L-08.66-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCF8-10-01-L-08.66
|
Avnet Americas | Cable Assembly Micro Discrete Coax 0.22m 10 POS High Speed Connector to 10 POS High Speed Connector HDR-HDR - Bulk (Alt: FCF8-10-01-L-08.66) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$17.6400 / $31.8700 | Buy Now |
DISTI #
000000000005457293
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$17.6400 / $31.8700 | Buy Now |