Part Details for FCF8-10-01-L-09.00-S by Samtec Inc
Overview of FCF8-10-01-L-09.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-10-01-L-09.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1132
|
Newark | 0.80 Mm High-Speed Cost-Effective Micro Coax Cable Assembly |Samtec FCF8-10-01-L-09.00-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6600 / $35.4000 | Buy Now |
DISTI #
FCF8-10-01-L-09.00-S-ND
|
DigiKey | FCF8 CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.2700 | Buy Now |
DISTI #
FCF8-10-01-L-09.00
|
Avnet Americas | RF / Coaxial Cable Assembly, Micro High Speed Plug to Micro High Speed Plug, 50 ohm, 9 " - Bulk (Alt: FCF8-10-01-L-09.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2600 / $26.2400 | Buy Now |
DISTI #
200-FCF81001L0900S
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$19.2400 / $27.1900 | Order Now |
DISTI #
FCF8-10-01-L-09.00
|
Avnet Americas | RF / Coaxial Cable Assembly, Micro High Speed Plug to Micro High Speed Plug, 50 ohm, 9 " - Bulk (Alt: FCF8-10-01-L-09.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2600 / $26.2400 | Buy Now |
DISTI #
000000000005197423
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$19.2400 / $26.2400 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$15.1500 / $26.2400 | Buy Now |