Part Details for FCF8-10-01-L-29.52-S by Samtec Inc
Overview of FCF8-10-01-L-29.52-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-10-01-L-29.52-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FCF8-10-01-L-29.52-S-ND
|
DigiKey | 0.80 MM HIGH-SPEED COST-EFFECTIV Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5400 | Buy Now |
DISTI #
FCF8-10-01-L-29.52
|
Avnet Americas | Cable Assembly Micro Discrete Coax 0.75m 10 POS High Speed Connector to 10 POS High Speed Connector HDR-HDR - Bulk (Alt: FCF8-10-01-L-29.52) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0100 / $38.8700 | Buy Now |
DISTI #
200-FCF8-1001L29.52S
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$28.5000 / $40.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.2300 / $58.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.2300 / $58.9900 | Buy Now |
DISTI #
5cd8e567cd7c1c4c3834cdf7
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$25.4800 / $38.8700 | Buy Now |