Part Details for FCF8-20-01-L-08.00-S by Samtec Inc
Overview of FCF8-20-01-L-08.00-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FCF8-20-01-L-08.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1161
|
Newark | 0.80 Mm High-Speed Cost-Effective Micro Coax Cable Assembly |Samtec FCF8-20-01-L-08.00-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $39.4300 | Buy Now |
DISTI #
3937-FCF8-20-01-L-08.00-S-ND
|
DigiKey | FCF8 CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$41.0182 / $53.1300 | Buy Now |
DISTI #
FCF8-20-01-L-08.00-S-ND
|
DigiKey | FCF8 CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.5200 | Buy Now |
DISTI #
FCF8-20-01-L-08.00
|
Avnet Americas | RF / Coaxial Cable Assembly, Micro High Speed Plug to Micro High Speed Plug, 50 ohm, 8 ", 200 mm - Bag (Alt: FCF8-20-01-L-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$22.5600 / $29.2200 | Buy Now |
DISTI #
200-FCF82001L0800S
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$21.4300 / $30.2900 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$22.2700 / $44.3600 | Buy Now |
DISTI #
000000000003987658
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$21.4300 / $29.2200 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$22.2700 / $44.3600 | Buy Now |