Part Details for FCF8-20-01-L-29.53-S by Samtec Inc
Overview of FCF8-20-01-L-29.53-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FCF8-20-01-L-29.53-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1188
|
Newark | 0.80 Mm High-Speed Cost-Effective Micro Coax Cable Assembly |Samtec FCF8-20-01-L-29.53-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7400 / $74.9400 | Buy Now |
DISTI #
FCF8-20-01-L-29.53-S-ND
|
DigiKey | FCF8 CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$102.4000 | Buy Now |
DISTI #
FCF8-20-01-L-29.53
|
Avnet Americas | RF / Coaxial Cable Assembly, Micro High Speed Plug to Micro High Speed Plug, 50 ohm, 29.53 " - Bag (Alt: FCF8-20-01-L-29.53) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$42.8800 / $55.5400 | Buy Now |
DISTI #
200-FCF82001L2953S
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$42.8800 / $57.5800 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$41.7600 / $84.3000 | Buy Now |
DISTI #
000000000003987677
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$40.7200 / $55.5400 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$41.7600 / $84.3000 | Buy Now |
DISTI #
5cd8e570cd7c1c4c3834d7aa
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$36.4010 / $55.5370 | Buy Now |