Part Details for FCF8-20-01-L-30.00-S-1 by Samtec Inc
Overview of FCF8-20-01-L-30.00-S-1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-20-01-L-30.00-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FCF8-20-01-L-30.00-S-1-ND
|
DigiKey | 0.80 MM HIGH-SPEED COST-EFFECTIV Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.3400 | Buy Now |
DISTI #
FCF8-20-01-L-30.00
|
Avnet Americas | Cable Assembly Micro Discrete Coax 0.762m 20 POS High Speed Connector to 20 POS High Speed Connector HDR-HDR - Bag (Alt: FCF8-20-01-L-30.00) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$43.3300 / $56.1100 | Buy Now |
DISTI #
200-FCF82001L3000S1
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$43.3300 / $58.1700 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$42.1800 / $85.1700 | Buy Now |
DISTI #
000000000005855708
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$41.1400 / $56.1100 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$42.1800 / $85.1700 | Buy Now |
DISTI #
5cd8e55ecd7c1c4c3834c640
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$36.7770 / $56.1110 | Buy Now |