There are no models available for this part yet.
Overview of FCF8-30-01-L-09.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FCF8-30-01-L-09.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AH1217
|
Newark | 0.80 Mm High-Speed Cost-Effective Micro Coax Cable Assembly |Samtec FCF8-30-01-L-09.00-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1600 / $46.5300 | Buy Now | |
DISTI #
FCF8-30-01-L-09.00-S-ND
|
DigiKey | FCF8 CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.7200 | Buy Now | |
DISTI #
FCF8-30-01-L-09.00
|
Avnet Americas | RF / Coaxial Cable Assembly, Micro High Speed Plug to Micro High Speed Plug, 50 ohm, 9 " - Bag (Alt: FCF8-30-01-L-09.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$26.6300 / $34.4900 | Buy Now | |
DISTI #
200-FCF8-3001L09.00S
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$25.2900 / $35.7400 | Order Now | |
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$26.2800 / $52.3300 | Buy Now | ||
DISTI #
000000000003987697
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$25.2900 / $34.4900 | Buy Now | |
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$26.2800 / $52.3300 | Buy Now | ||
DISTI #
5cd8e58acd7c1c4c3834f612
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$22.6000 / $34.4900 | Buy Now |
CAD Models for FCF8-30-01-L-09.00-S by Samtec Inc
Part Data Attributes for FCF8-30-01-L-09.00-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|