Part Details for FCF8-30-01-L-09.80-S by Samtec Inc
Overview of FCF8-30-01-L-09.80-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-30-01-L-09.80-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCF8-30-01-L-09.80-S-ND
|
DigiKey | FCF8 CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.3000 | Buy Now |
DISTI #
FCF8-30-01-L-09.80
|
Avnet Americas | Cable Assembly Micro Discrete Coax 0.249m 30 POS High Speed Connector to 30 POS High Speed Connector HDR-HDR - Bag (Alt: FCF8-30-01-L-09.80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$27.7700 / $35.9600 | Buy Now |
DISTI #
200-FCF8-3001L09.80S
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$26.3700 / $37.2800 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$27.0300 / $54.5900 | Buy Now |
DISTI #
000000000003987698
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$26.3700 / $35.9600 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$27.0300 / $54.5900 | Buy Now |
DISTI #
5cd8e565cd7c1c4c3834cbbd
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$23.5700 / $35.9600 | Buy Now |