Part Details for FCF8-30-01-L-09.85-S by Samtec Inc
Overview of FCF8-30-01-L-09.85-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-30-01-L-09.85-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCF8-30-01-L-09.85
|
Avnet Americas | Cable Assembly Micro Discrete Coax 0.25m 30 POS High Speed Connector to 30 POS High Speed Connector HDR-HDR - Bulk (Alt: FCF8-30-01-L-09.85) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$31.5900 / $57.1200 | Buy Now |
DISTI #
000000000005105238
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$31.5900 / $57.1200 | Buy Now |