Part Details for FCF8-30-01-L-10.94-S by Samtec Inc
Overview of FCF8-30-01-L-10.94-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FCF8-30-01-L-10.94-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCF8-30-01-L-10.94
|
Avnet Americas | 0.80 mm High-Speed Cost-Effective Micro Coax - Bag (Alt: FCF8-30-01-L-10.94) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$29.3900 / $38.0600 | Buy Now |
DISTI #
200-FCF83001L1094S
|
Mouser Electronics | Samtec 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly | 0 |
|
$27.9100 / $40.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.6200 / $57.7700 | Buy Now |
DISTI #
000000000007197838
|
Sager | 0.80 MM HIGH-SPEED COST-EFFECTIVE MICRO COAX CABLE ASSEMBLY Min Qty: 1 | 0 |
|
$27.9100 / $38.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.6200 / $57.7700 | Buy Now |
DISTI #
6528ed568dd2dcafd6e57bd4
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$24.9470 / $38.0620 | Buy Now |