There are no models available for this part yet.
Overview of FCF8-30-01-L-29.53-S-1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FCF8-30-01-L-29.53-S-1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FCF8-30-01-L-29.53-S-1-ND
|
DigiKey | 0.80 MM HIGH-SPEED COST-EFFECTIV Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8500 | Buy Now | |
DISTI #
FCF8-30-01-L-29.53
|
Avnet Americas | Cable Assembly Micro Discrete Coax 0.75m 30 POS High Speed Connector to 30 POS High Speed Connector HDR-HDR - Bag (Alt: FCF8-30-01-L-29.53) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$55.8600 / $72.3400 | Buy Now | |
DISTI #
200-FCF83001L2953S1
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly | 0 |
|
$55.8600 / $76.0600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9300 / $102.5100 | Buy Now | ||
DISTI #
000000000005855815
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$53.0400 / $72.3400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$52.9300 / $102.5100 | Buy Now | ||
DISTI #
5cd8e589cd7c1c4c3834f5c1
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$47.4120 / $72.3360 | Buy Now |
CAD Models for FCF8-30-01-L-29.53-S-1 by Samtec Inc
Part Data Attributes for FCF8-30-01-L-29.53-S-1 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|