Part Details for FCH-FGC3116 by Omega Engineering
Overview of FCH-FGC3116 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5092ACPZ-1-R7 | Analog Devices | 200mA ULP Boost CHG SIDO & FCH | |
ADP5091ACPZ-1-R7 | Analog Devices | 200mA ULP Boost CHG SIDO & FCH |
Price & Stock for FCH-FGC3116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6715
|
Newark | Convection Heater, 400W, 115Vac, Power Rating:400W, Supply Voltage:115Vac, External Height:70Mm, External Width:71Mm, External Depth:96.5Mm, Product Range:Fch-Fgc3 Series, Plug Type:- Rohs Compliant: Yes |Omega FCH-FGC3116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.7200 | Buy Now |
DISTI #
FCH-FGC3116
|
Avnet Americas | CONVECTION HEATERS - Bulk (Alt: FCH-FGC3116) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$247.7243 | Buy Now |