-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247 4L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCH041N65EFL4OS-ND
|
DigiKey | MOSFET N-CH 650V 76A TO247 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
446 In Stock |
|
$8.7927 / $11.6400 | Buy Now |
DISTI #
FCH041N65EFL4
|
Avnet Americas | N-Channel SuperFET II FRFET MOSFET 650V Drain to Source Voltage 76A Continuous Drain - Rail/Tube (Alt: FCH041N65EFL4) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 232 Partner Stock |
|
$8.7172 / $10.4044 | Buy Now |
DISTI #
FCH041N65EFL4
|
Avnet Americas | N-Channel SuperFET II FRFET MOSFET 650V Drain to Source Voltage 76A Continuous Drain - Rail/Tube (Alt: FCH041N65EFL4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$7.6496 | Buy Now |
DISTI #
512-FCH041N65EFL4
|
Mouser Electronics | MOSFETs 650V 76A NChn MOSFET SuperFET II, FRFET RoHS: Compliant | 430 |
|
$8.7900 / $10.8500 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247 4L | 0 |
|
$8.7200 / $23.8100 | Buy Now |
DISTI #
59409210
|
Verical | Trans MOSFET N-CH 650V 76A 4-Pin(4+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1633 | Americas - 4 |
|
$7.9790 | Buy Now |
DISTI #
FCH041N65EFL4
|
TME | Transistor: N-MOSFET, unipolar, 600V, 76A, Idm: 228A, 595W, TO247 Min Qty: 1 | 0 |
|
$10.0500 / $14.0700 | RFQ |
DISTI #
FCH041N65EFL4
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$8.7900 | Buy Now |
DISTI #
FCH041N65EFL4
|
Avnet Silica | N-Channel SuperFET II FRFET MOSFET 650V Drain to Source Voltage 76A Continuous Drain (Alt: FCH041N65EFL4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901572156
|
Chip1Stop | Trans MOSFET N-CH 650V 76A Tube RoHS: Compliant | 4 |
|
$9.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCH041N65EFL4
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCH041N65EFL4
onsemi
Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247 4L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 2025 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 76 A | |
Drain-source On Resistance-Max | 0.041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 595 W | |
Pulsed Drain Current-Max (IDM) | 228 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 394 ns | |
Turn-on Time-Max (ton) | 180 ns |