Part Details for FCH0630-100M by FANGCHENG
Overview of FCH0630-100M by FANGCHENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for FCH0630-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5A 10uH Integrated molded inductor 20% 5A SMD7.5x6.8mm Power Inductors ROHS | 4720 |
|
$0.0589 / $0.1056 | Buy Now |