Part Details for FCH0630-R15M by FANGCHENG
Overview of FCH0630-R15M by FANGCHENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCH0630-R15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25A 150nH 28A SMD7.5x6.8mm Power Inductors ROHS | 370 |
|
$0.0825 / $0.0873 | Buy Now |