-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 600 V, 52 A, 72 mΩ, TO-247, TO-247-3, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCH072N60F by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0754
|
Newark | Mosfet, N-Ch, 600V, 52A, To-247-3, Transistor Polarity:N Channel, Continuous Drain Current Id:52A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.065Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Rohs Compliant: Yes |Onsemi FCH072N60F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 339 |
|
$6.7100 / $10.6600 | Buy Now |
DISTI #
FCH072N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 52A 3-Pin TO-247 Tube - Rail/Tube (Alt: FCH072N60F) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.3489 / $4.5080 | Buy Now |
DISTI #
FCH072N60F
|
TME | Transistor: N-MOSFET, unipolar, 600V, 33A, Idm: 156A, 481W, TO247 Min Qty: 1 | 0 |
|
$4.5300 / $8.0000 | RFQ |
DISTI #
FCH072N60F
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$4.6200 | Buy Now |
DISTI #
FCH072N60F
|
Avnet Asia | Trans MOSFET N-CH 600V 52A 3-Pin TO-247 Tube (Alt: FCH072N60F) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days | 2250 |
|
$6.8787 / $10.8999 | Buy Now |
DISTI #
FCH072N60F
|
Avnet Silica | Trans MOSFET N-CH 600V 52A 3-Pin TO-247 Tube (Alt: FCH072N60F) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S226600861603
|
Chip One Stop | Trans MOSFET N-CH 600V 52A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Container: Tube | 30 |
|
$4.8500 / $4.9800 | Buy Now |
DISTI #
FCH072N60F
|
EBV Elektronik | Trans MOSFET N-CH 600V 52A 3-Pin TO-247 Tube (Alt: FCH072N60F) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 600V 52A 481W 72m10V26A 3V 1 N-channel TO-247-3 MOSFETs ROHS | 112 |
|
$2.1741 / $3.7882 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4500 |
|
$4.2900 / $5.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCH072N60F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCH072N60F
onsemi
Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 600 V, 52 A, 72 mΩ, TO-247, TO-247-3, 450-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-3 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1128 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 481 W | |
Pulsed Drain Current-Max (IDM) | 156 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |