Part Details for FCH165N65S3R0-F155 by onsemi
Overview of FCH165N65S3R0-F155 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCH165N65S3R0-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4675
|
Newark | Sf3 650V 165Mohm E To247L/ Tube Rohs Compliant: Yes |Onsemi FCH165N65S3R0-F155 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.1300 | Buy Now |
DISTI #
FCH165N65S3R0-F155-ND
|
DigiKey | MOSFET N-CH 650V 19A TO247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
439 In Stock |
|
$2.8565 / $4.3000 | Buy Now |
DISTI #
FCH165N65S3R0-F155
|
Avnet Americas | Trans MOSFET N-CH 650V 19A 3-pin TO-247 Tube - Rail/Tube (Alt: FCH165N65S3R0-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8337 / $3.3821 | Buy Now |
DISTI #
863-FCH165N65S3RF155
|
Mouser Electronics | MOSFET SF3 650V 165MOHM 19A | 427 |
|
$2.9700 / $6.1200 | Buy Now |
|
Rochester Electronics | FCH165N65S3R0 - Power MOSFET, N-Channel, SUPERFET III, Easy Drive, 650 V, 19 A RoHS: Compliant Status: Active Min Qty: 1 | 1350 |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
FCH165N65S3R0-F155
|
Avnet Americas | Trans MOSFET N-CH 650V 19A 3-pin TO-247 Tube - Rail/Tube (Alt: FCH165N65S3R0-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8337 / $3.3821 | Buy Now |
DISTI #
FCH165N65S3R0-F155
|
TME | Transistor: N-MOSFET, unipolar, 650V, 12.3A, Idm: 47.5A, 154W, TO247 Min Qty: 1 | 0 |
|
$2.4200 / $3.3900 | RFQ |
DISTI #
FCH165N65S3F155
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$2.8600 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 650V 19A TO247-3 | 2660 |
|
RFQ | |
DISTI #
4279625
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 450 Lead time: 3 Weeks, 1 Days Container: Each | 1350 |
|
$3.6946 | Buy Now |
Part Details for FCH165N65S3R0-F155
FCH165N65S3R0-F155 CAD Models
FCH165N65S3R0-F155 Part Data Attributes:
|
FCH165N65S3R0-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCH165N65S3R0-F155
onsemi
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 19 A, 165 mΩ, TO-247, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 87 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 154 W | |
Pulsed Drain Current-Max (IDM) | 47.5 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCH165N65S3R0-F155
This table gives cross-reference parts and alternative options found for FCH165N65S3R0-F155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCH165N65S3R0-F155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCP165N65S3R0 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 19 A, 165 mΩ, TO-220, 800-TUBE | onsemi | FCH165N65S3R0-F155 vs FCP165N65S3R0 |
FCP165N65S3 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 19 A, 165 mΩ, TO-220, 800-TUBE | onsemi | FCH165N65S3R0-F155 vs FCP165N65S3 |