-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.35A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCM1608KF-601T03 by Tai-Tech Advanced Electronics Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 500m 25% 600@100MHz 0603 Ferrite Beads ROHS | 198087 |
|
$0.0024 / $0.0141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCM1608KF-601T03
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCM1608KF-601T03
Tai-Tech Advanced Electronics Co Ltd
Ferrite Chip, 1 Function(s), 0.35A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAI-TECH | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.35 A | |
Width | 0.8 mm |