-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 600 V, 37 A, 104 mΩ, TO-220, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCP104N60FOS-ND
|
DigiKey | MOSFET N-CH 600V 37A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
794 In Stock |
|
$2.9309 / $6.0200 | Buy Now |
DISTI #
FCP104N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 37A 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP104N60F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7894 / $3.3293 | Buy Now |
DISTI #
512-FCP104N60F
|
Mouser Electronics | MOSFET N-Channel SuperFET<sup> </sup> II FRFET<sup> </sup> MOSFET 600V, 37A, 104mO RoHS: Compliant | 998 |
|
$2.8200 / $5.9500 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 104 mOhm 145 nC 357 W Silicon Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.7700 / $3.0300 | Buy Now |
DISTI #
FCP104N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 37A 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP104N60F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7894 / $3.3293 | Buy Now |
DISTI #
FCP104N60F
|
TME | Transistor: N-MOSFET, unipolar, 600V, 24A, 357W, TO220-3 Min Qty: 1 | 0 |
|
$2.9900 / $4.1800 | RFQ |
|
Ameya Holding Limited | Min Qty: 13 | 118 |
|
$6.5912 / $6.7939 | Buy Now |
DISTI #
FCP104N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 37A 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP104N60F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7894 / $3.3293 | Buy Now |
DISTI #
SMC-FCP104N60F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1182 |
|
RFQ | |
DISTI #
FCP104N60F
|
Avnet Silica | Trans MOSFET N-CH 600V 37A 3-Pin TO-220 Tube (Alt: FCP104N60F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Silica - 300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCP104N60F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCP104N60F
onsemi
Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 600 V, 37 A, 104 mΩ, TO-220, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 809 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.104 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 357 W | |
Pulsed Drain Current-Max (IDM) | 114 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |