Part Details for FCP170N60 by onsemi
Overview of FCP170N60 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FCP170N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7285
|
Newark | Sf2 600V 170Mohm F To220/Tube Rohs Compliant: Yes |Onsemi FCP170N60 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
FCP170N60-ND
|
DigiKey | MOSFET N-CH 600V 22A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
800 In Stock |
|
$3.0739 / $4.6300 | Buy Now |
DISTI #
FCP170N60
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 22 A, 170 Milliohms, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: FCP170N60) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.0493 / $3.6395 | Buy Now |
DISTI #
512-FCP170N60
|
Mouser Electronics | MOSFET N-Channel SuperFET<sup> </sup> II MOSFET 600 V, 22 A, 170 mO RoHS: Compliant | 335 |
|
$3.0700 / $3.6800 | Buy Now |
|
Future Electronics | MOSFET N-CH 600V 22A TO220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.1800 / $3.6900 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 22A, 600V, 0.17ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 1532 |
|
$3.0500 / $3.5900 | Buy Now |
DISTI #
FCP170N60
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 22 A, 170 Milliohms, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: FCP170N60) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.0493 / $3.6395 | Buy Now |
DISTI #
FCP170N60
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$3.0700 | Buy Now |
DISTI #
FCP170N60
|
Avnet Silica | Power MOSFET, N Channel, 600 V, 22 A, 170 Milliohms, TO-220, 3 Pins, Through Hole (Alt: FCP170N60) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | N-Channel SuperFET II MOSFET | MOSFET N-CH 600V 22A TO220 | 20600 |
|
RFQ |
Part Details for FCP170N60
FCP170N60 CAD Models
FCP170N60 Part Data Attributes:
|
FCP170N60
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCP170N60
onsemi
Power MOSFET, N-Channel, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-220, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 525 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 227 W | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |