FCP400N80Z
Description: Power MOSFET, N-Channel, SUPERFET® II, 800 V, 14 A, 400 mΩ, TO-220, 800-TUBE

Overview of FCP400N80Z by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for FCP400N80Z by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 84Y5818
Newark Mosfet, N-Ch, 800V, 14A, To-220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:14A, Drain Source Voltage Vds:800V, On Resistance Rds(On):0.34Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.5V, Power Rohs Compliant: Yes |Onsemi FCP400N80Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.9800
$1.9800 Buy Now
DISTI # 01AC8506
Newark Sf2 800V 400Mohm E To220/Tube Rohs Compliant: Yes |Onsemi FCP400N80Z RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.7300
$1.7300 Buy Now
DISTI # FCP400N80Z-ND
DigiKey MOSFET N-CH 800V 14A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube 840
In Stock
  • 1 $4.4700
  • 50 $2.3046
  • 100 $2.0947
  • 500 $1.7263
  • 1,000 $1.6260
$1.6260 / $4.4700 Buy Now
DISTI # FCP400N80Z
Avnet Americas SUPERFET2 800V 400MOHM TO220 PKG - Rail/Tube (Alt: FCP400N80Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 126 Partner Stock
RFQ
DISTI # FCP400N80Z
Avnet Americas SUPERFET2 800V 400MOHM TO220 PKG - Rail/Tube (Alt: FCP400N80Z) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Tube 0
  • 800 $2.3668
$2.3668 Buy Now
DISTI # 512-FCP400N80Z
Mouser Electronics MOSFETs SuperFET2 800V 400mohm RoHS: Compliant 4647
  • 1 $3.4800
  • 10 $2.9300
  • 50 $2.3100
  • 100 $2.1000
  • 250 $2.0900
  • 500 $1.7100
  • 800 $1.6200
$1.6200 / $3.4800 Buy Now
Onlinecomponents.com N-Channel Power MOSFET, SUPERFET® II, 800 V, 14 A, 400 mΩ, TO-220 RoHS: Compliant 0
  • 200 $3.3800
  • 400 $2.0800
  • 600 $1.6500
  • 800 $1.6100
$1.6100 / $3.3800 Buy Now
DISTI # FCP400N80Z
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 0
  • 800 $1.6300
$1.6300 Buy Now
DISTI # FCP400N80Z
Avnet Silica (Alt: FCP400N80Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # FCP400N80Z
EBV Elektronik (Alt: FCP400N80Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for FCP400N80Z by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FCP400N80Z by onsemi

FCP400N80Z
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
340AT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
339 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
800 V
Drain Current-Max (ID)
14 A
Drain-source On Resistance-Max
0.4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
195 W
Pulsed Drain Current-Max (IDM)
33 A
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
127 ns
Turn-on Time-Max (ton)
84 ns
Want to compare parts?
  1. FCP400N80Z
    onsemi
    Power MOSFET, N-Channel, SUPERFET® II, 800 V, 14 A, 400 mΩ, TO-220, 800-TUBE
    VS

Related Parts for FCP400N80Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCP400N80Z by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCP400N80Z by onsemi

Select Manufacturer
Which Manufacturer of FCP400N80Z would you like to use for your alert(s)?
  • Please alert me when FCP400N80Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCP400N80Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCP400N80Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCP400N80Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCP400N80Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCP400N80Z by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: