-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCPF067N65S3 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2448
|
Newark | Sf3 650V 67Mohm E To220F Rohs Compliant: Yes |Onsemi FCPF067N65S3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 987 |
|
$4.9400 / $5.5800 | Buy Now |
DISTI #
84Y5813
|
Newark | Mosfet, N-Ch, 650V, 44A, To-220F-3, Transistor Polarity:N Channel, Continuous Drain Current Id:44A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.059Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.5V, Power Rohs Compliant: Yes |Onsemi FCPF067N65S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $7.6300 | Buy Now |
DISTI #
FCPF067N65S3
|
Avnet Americas | Transistor MOSFET N-CH 650V 44A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF067N65S3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 987 |
|
$3.2338 / $4.1062 | Buy Now |
DISTI #
FCPF067N65S3
|
Avnet Americas | Transistor MOSFET N-CH 650V 44A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF067N65S3) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 25000 Partner Stock |
|
$7.6706 / $7.9512 | Buy Now |
DISTI #
FCPF067N65S3
|
Avnet Americas | Transistor MOSFET N-CH 650V 44A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF067N65S3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.2338 / $3.3521 | Buy Now |
DISTI #
73928908
|
RS | Transistor, MOSFET, power, N-channel, easy drive, 650V, 44A, 67mOhm | ON Semiconductor FCPF067N65S3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6700 | RFQ |
DISTI #
FCPF067N65S3
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.4400 | Buy Now |
DISTI #
FCPF067N65S3
|
Avnet Asia | Transistor MOSFET N-CH 650V 44A 3-Pin TO-220F Tube (Alt: FCPF067N65S3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$3.2338 / $3.6167 | Buy Now |
DISTI #
FCPF067N65S3
|
Avnet Silica | Transistor MOSFET N-CH 650V 44A 3-Pin TO-220F Tube (Alt: FCPF067N65S3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FCPF067N65S3
|
EBV Elektronik | Transistor MOSFET N-CH 650V 44A 3-Pin TO-220F Tube (Alt: FCPF067N65S3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCPF067N65S3
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF067N65S3
onsemi
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 214 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 46 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FCPF067N65S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCPF067N65S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT40N60JCU2 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 40A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | FCPF067N65S3 vs APT40N60JCU2 |
TK39A60W,S4VX | Toshiba America Electronic Components | Check for Price | Power MOSFET - Nch 500V<VDSS≤700V | FCPF067N65S3 vs TK39A60W,S4VX |
IXKF40N60SCD1 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 38A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, I4PAC-3 | FCPF067N65S3 vs IXKF40N60SCD1 |
IXKR40N60 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 40A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | FCPF067N65S3 vs IXKR40N60 |
TK39A60W | Toshiba America Electronic Components | Check for Price | TRANSISTOR POWER, FET, FET General Purpose Power | FCPF067N65S3 vs TK39A60W |