-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K1312
|
Newark | Sf1 600V 380Mohm E To220F/ Tube |Onsemi FCPF11N60T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.1100 | Buy Now |
DISTI #
FCPF11N60T-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220F Min Qty: 1 Lead time: 14 Weeks Container: Tube |
16 In Stock |
|
$1.5837 / $3.3900 | Buy Now |
DISTI #
FCPF11N60T
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF11N60T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5711 / $1.8752 | Buy Now |
DISTI #
512-FCPF11N60T
|
Mouser Electronics | MOSFET SUPERFET RoHS: Compliant | 0 |
|
$1.5800 / $3.3800 | Order Now |
|
Future Electronics | FCP Series 600 V 380 mOhm 36 W Through Hole N-channel SUPERFET® Mosfet - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6200 / $1.7900 | Buy Now |
DISTI #
FCPF11N60T
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FCPF11N60T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5711 / $1.8752 | Buy Now |
DISTI #
FCPF11N60T
|
TME | Transistor: N-MOSFET, SJ-MOSFET, unipolar, 650V, 7A, Idm: 33A, 36W Min Qty: 1 | 0 |
|
$2.1900 / $3.3900 | RFQ |
DISTI #
FCPF11N60T
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.5800 | Buy Now |
DISTI #
FCPF11N60T
|
Avnet Silica | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220F Rail (Alt: FCPF11N60T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FCPF11N60T
|
EBV Elektronik | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220F Rail (Alt: FCPF11N60T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCPF11N60T
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF11N60T
onsemi
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |