Part Details for FCPF150N65FL1 by onsemi
Overview of FCPF150N65FL1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FCPF150N65FL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCPF150N65FL1
|
Avnet Americas | Trans MOSFET N-CH 650V 24A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF150N65FL1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
FCPF150N65FL1
|
Avnet Americas | Trans MOSFET N-CH 650V 24A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF150N65FL1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
FCPF150N65FL1
|
EBV Elektronik | Trans MOSFET N-CH 650V 24A 3-Pin TO-220F Tube (Alt: FCPF150N65FL1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FCPF150N65FL1
FCPF150N65FL1 CAD Models
FCPF150N65FL1 Part Data Attributes:
|
FCPF150N65FL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF150N65FL1
onsemi
N-Channel SuperFET® II FRFET® MOSFET, TO-220F 3L, 1000-RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | TO220V03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |