Part Details for FCPF260N65FL1-F154 by onsemi
Overview of FCPF260N65FL1-F154 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCPF260N65FL1-F154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0049
|
Newark | Sf2 650V 260Mohm F To220/ Tube |Onsemi FCPF260N65FL1-F154 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.3300 | Buy Now |
DISTI #
488-FCPF260N65FL1-F154-ND
|
DigiKey | MOSFET N-CH 650V 15A TO220F-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7485 / $3.7400 | Buy Now |
DISTI #
FCPF260N65FL1-F154
|
Avnet Americas | Transistor Mosfet N Channel 650V 15A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF260N65FL1-F154) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7345 / $2.0702 | Buy Now |
DISTI #
863-CPF260N65FL1F154
|
Mouser Electronics | MOSFET Power MOSFET, N-Channel, SuperFET II, FRFET, 650 V, 15 A, 260 mohm, TO-220F Ultra narrow lead RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
DISTI #
FCPF260N65FF154
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.7500 | Buy Now |
Part Details for FCPF260N65FL1-F154
FCPF260N65FL1-F154 CAD Models
FCPF260N65FL1-F154 Part Data Attributes:
|
FCPF260N65FL1-F154
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF260N65FL1-F154
onsemi
Power MOSFET, N-Channel, SuperFET® II, FRFET®, 650 V, 15 A, 260 mΩ, TO-220F Ultra narrow lead, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3PIN | |
Manufacturer Package Code | 221BN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-12-21 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 293 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.26 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 36 W | |
Power Dissipation-Max (Abs) | 36 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 140 ns | |
Turn-on Time-Max (ton) | 86 ns |
Alternate Parts for FCPF260N65FL1-F154
This table gives cross-reference parts and alternative options found for FCPF260N65FL1-F154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCPF260N65FL1-F154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCPF260N65FL1 | Power MOSFET, N-Channel, SuperFET® II, FRFET®, 650 V, 15 A, 260 mΩ, TO-220F, 1000-TUBE | onsemi | FCPF260N65FL1-F154 vs FCPF260N65FL1 |