-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® II, 800 V, 17 A, 290 mΩ, TO-220F, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8495
|
Newark | Sf2 800V 290Mohm E To220F/Tube Rohs Compliant: Yes |Onsemi FCPF290N80 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
FCPF290N80-ND
|
DigiKey | MOSFET N-CH 800V 17A TO220F Min Qty: 1 Lead time: 14 Weeks Container: Tube |
757 In Stock |
|
$2.8881 / $4.3500 | Buy Now |
DISTI #
FCPF290N80
|
Avnet Americas | Trans MOSFET N-CH 800V 17A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF290N80) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8650 / $3.4195 | Buy Now |
DISTI #
512-FCPF290N80
|
Mouser Electronics | MOSFET SuperFET2 800V 290 mOhm RoHS: Compliant | 891 |
|
$2.9400 / $4.0300 | Buy Now |
DISTI #
V99:2348_10810475
|
Arrow Electronics | Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2230 | Americas - 994 |
|
$2.2430 / $2.9718 | Buy Now |
|
Future Electronics | MOSFET N-CH 800V 17A TO220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.0000 / $3.5900 | Buy Now |
DISTI #
62837619
|
Verical | Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 994 |
|
$2.2430 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 17A, 800V, 0.29ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 7634 |
|
$2.8600 / $3.3700 | Buy Now |
DISTI #
FCPF290N80
|
Avnet Americas | Trans MOSFET N-CH 800V 17A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF290N80) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8650 / $3.4195 | Buy Now |
DISTI #
FCPF290N80
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCPF290N80
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF290N80
onsemi
Power MOSFET, N-Channel, SUPERFET® II, 800 V, 17 A, 290 mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 882 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |