Part Details for FCQN-11-32P1-16A by Fabco-Air
Overview of FCQN-11-32P1-16A by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for FCQN-11-32P1-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72231242
|
RS | Cylinder, Air, Single Rod, 3-1/4" Bore, OEM NFPA Series | Fabco-Air FCQN-11-32P1-16A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$414.0300 / $460.0400 | RFQ |