Part Details for FCR6381B by Cliff Electronic Components
Overview of FCR6381B by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCR6381B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1352
|
Newark | Conn, 4Mm Banana Plug , 10A, Black Rohs Compliant: Yes |Cliff Electronic Components FCR6381B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$1.9400 | Buy Now |
DISTI #
4654-FCR6381B-ND
|
DigiKey | 4MM PLUG P14XASR BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
82 In Stock |
|
$3.4125 / $7.8600 | Buy Now |
DISTI #
FCR6381B
|
TME | Connector: 4mm banana, plug, 10A, 1kVAC, black, nickel plated Min Qty: 1 | 68 |
|
$3.5200 / $5.5400 | Buy Now |