Part Details for FCR7942 by Cliff Electronic Components
Overview of FCR7942 by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCR7942
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2642
|
Newark | Crocodile Clip, 25Mm, Green, 10A, Connector Type:Crocodile Clip, Current Rating:10A, Jaw Opening Max:25Mm, Insulator Colour:Green, Product Range:- Rohs Compliant: Yes |Cliff Electronic Components FCR7942 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $6.3100 | Buy Now |
DISTI #
4654-FCR7942-ND
|
DigiKey | CROC CLIP CRC/01 GREEN Min Qty: 1 Lead time: 4 Weeks Container: Bag |
64 In Stock |
|
$3.7506 / $4.5800 | Buy Now |
DISTI #
FCR7942
|
TME | Crocodile clip, 10A, green, max.25mm, Connection: 4mm socket Min Qty: 1 | 0 |
|
$3.8300 / $4.5500 | RFQ |
Part Details for FCR7942
FCR7942 CAD Models
FCR7942 Part Data Attributes
|
FCR7942
Cliff Electronic Components
Buy Now
|
Compare Parts:
FCR7942
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |