Part Details for FCR79900G by Cliff Electronic Components
Overview of FCR79900G by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCR79900G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-FCR79900G-ND
|
DigiKey | 1KV CROC CLIP CLIFF GREEN Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.0740 / $4.7500 | Buy Now |
DISTI #
FCR79900G
|
TME | Crocodile clip, 20A, green, max.39mm, 1kV, Connection: 4mm socket Min Qty: 1 | 42 |
|
$4.4700 / $5.3100 | Buy Now |