-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 220000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCS0V224ZFTBR24 by KEMET Corporation is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5659
|
Newark | Super Cap, 0.22F, 3.5V, Radial Can Smd, Capacitance:0.22F, Voltage(Dc):3.5V, Capacitor Terminals:Solder, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet FCS0V224ZFTBR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1270 |
|
$1.7600 / $2.0800 | Buy Now |
DISTI #
78AC5660
|
Newark | Super Cap, 0.22F, 3.5V, Radial Can Smd, Capacitance:0.22F, Voltage(Dc):3.5V, Capacitor Terminals:Solder, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet FCS0V224ZFTBR24 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.8600 | Buy Now |
DISTI #
FCS0V224ZFTBR24
|
Avnet Americas | Supercapacitor, 0.22 F, 3.5 V, -20%, +80%, 1000 hours @ 70?C, Radial Can - SMD - Tape and Reel (Alt: FCS0V224ZFTBR24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3150 / $1.4523 | Buy Now |
DISTI #
FCS0V224ZFTBR24
|
Avnet Abacus | Supercapacitor, 0.22 F, 3.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Can - SMD - Tape and Reel (Alt: FCS0V224ZFTBR24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 41000 |
|
Buy Now | |
DISTI #
FCS0V224ZFTBR24
|
Avnet Asia | Supercapacitor, 0.22 F, 3.5 V, -20%, +80%, 1000 hours @ 70?C, Radial Can - SMD (Alt: FCS0V224ZFTBR24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 141 Weeks, 3 Days | 0 |
|
$1.4294 / $1.6106 | Buy Now |
DISTI #
C1S408402350163
|
Chip One Stop | FC Series Supercapacitors RoHS: Compliant Container: Cut Tape | 661 |
|
$1.8200 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCS0V224ZFTBR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FCS0V224ZFTBR24
KEMET Corporation
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 220000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 10.8 mm |