Part Details for FCU3400N80Z by Fairchild Semiconductor Corporation
Overview of FCU3400N80Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FCU3400N80Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FCU3400N80Z-ND
|
DigiKey | MOSFET N-CH 800V 2A I-PAK Min Qty: 492 Container: Bulk MARKETPLACE PRODUCT |
1691 In Stock |
|
$0.6100 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1691 |
|
$0.5239 / $0.6163 | Buy Now |
Part Details for FCU3400N80Z
FCU3400N80Z CAD Models
FCU3400N80Z Part Data Attributes
|
FCU3400N80Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FCU3400N80Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-251 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |