Part Details for FCUL0624-H-R22M=P3 by Murata Manufacturing Co Ltd
Overview of FCUL0624-H-R22M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Price & Stock for FCUL0624-H-R22M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6763
|
Newark | Inductor, 220Nh, 24A, 20%, Wirewound, Inductance:220Nh, Rms Current (Irms):24A, Inductor Construction:Wirewound, Saturation Current (Isat):23A, Product Range:Fcul0624 Series, Power Inductor Case:7.3Mm X 6.6Mm X 2.4Mm, Dc Resistance Rohs Compliant: Yes |Murata FCUL0624-H-R22M=P3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3100 / $2.1200 | Buy Now |
DISTI #
490-FCUL0624-H-R22M=P3TR-ND
|
DigiKey | FIXED IND Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9579 | Buy Now |
DISTI #
FCUL0624-H-R22M=P3
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 24 A, Shielded, 23 A, 7.3mm x 6.6mm x 2.4mm - Tape and Reel (Alt: FCUL0624-H-R22M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9548 / $1.0540 | Buy Now |
DISTI #
81-FCUL0624-H-R22MP3
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 1373 |
|
$0.9570 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8270 | Buy Now |
|
Quest Components | 726 |
|
$1.2293 / $2.9800 | Buy Now | |
DISTI #
FCUL0624-H-R22M=P3
|
Avnet Abacus | Power Inductor (SMD), 220 nH, � 20%, 24 A, Shielded, 23 A, 7.3mm x 6.6mm x 2.4mm (Alt: FCUL0624-H-R22M=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FCUL0624-H-R22M=P3
FCUL0624-H-R22M=P3 CAD Models
FCUL0624-H-R22M=P3 Part Data Attributes
|
FCUL0624-H-R22M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCUL0624-H-R22M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.001498 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 24 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |