Part Details for FCX1053AQTA by Diodes Incorporated
Overview of FCX1053AQTA by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for FCX1053AQTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FCX1053AQTATR-ND
|
DigiKey | TRANS NPN 120V 1.5A MPT3 Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2125 / $0.2747 | Buy Now |
DISTI #
FCX1053AQTA
|
Avnet Americas | Transistor GP BJT NPN 75V 3A 3-Pin SOT-89 T/R - Tape and Reel (Alt: FCX1053AQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.1612 / $0.1905 | Buy Now |
DISTI #
621-FCX1053AQTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Low Sat Transistor SOT89 T&R 1K RoHS: Compliant | 0 |
|
$0.2120 / $0.6400 | Order Now |
DISTI #
FCX1053AQTA
|
Avnet Americas | Transistor GP BJT NPN 75V 3A 3-Pin SOT-89 T/R - Tape and Reel (Alt: FCX1053AQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.1612 / $0.1905 | Buy Now |
Part Details for FCX1053AQTA
FCX1053AQTA CAD Models
FCX1053AQTA Part Data Attributes:
|
FCX1053AQTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FCX1053AQTA
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 75 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.44 V |