Part Details for FCX789ATA by Zetex / Diodes Inc
Overview of FCX789ATA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCX789ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80026824
|
Verical | Trans GP BJT PNP 25V 3A 2000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2219 | Americas - 134000 |
|
$0.1625 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 122 |
|
$0.3169 / $0.4875 | Buy Now |
|
Quest Components | PNP SWITCH 1W 25V 3A HFE=300-800 HFE@10MA 100MHZ 400.000 NS | 97 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | PNP SWITCH 1W 25V 3A HFE=300-800 HFE@10MA 100MHZ 400.000 NS | 800 |
|
$0.3920 / $0.9800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6201 |
|
RFQ |